
The Z8PE003SZ010SC00TR is a 1KB OTP microcontroller with 14 I/Os and 64B RAM. It features an internal oscillator and a range of peripherals, including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The device is packaged in a surface-mount SOIC package and is suitable for operation over a temperature range of 0°C to 70°C. Note that this device contains lead and is not lead-free.
Sign in to ask questions about the Ixys Z8PE003SZ010SC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8PE003SZ010SC00TR technical specifications.
| Access Time | 10us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 64B |
| Series | Z8® Plus |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8PE003SZ010SC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.