
The Ixys Z8S18010FEC is a single-core microprocessor with an access time of 10us. It is packaged in a BQFP package and is not RoHS compliant. The device contains lead and is available in a tray packaging. The microprocessor operates within a temperature range of -40°C to 100°C.
Sign in to ask questions about the Ixys Z8S18010FEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8S18010FEC technical specifications.
| Access Time | 10us |
| Package/Case | BQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Z180 |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8S18010FEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
