
The Z8S18010FEG is a 5V microprocessor with an 8-bit data bus width and a core architecture of Z8. It operates at a maximum frequency of 10MHz and is available in a PQFP package. The device is suitable for surface mount applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. The Z8S18010FEG is RoHS compliant and lead free.
Ixys Z8S18010FEG technical specifications.
| Package/Case | PQFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 105°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z180 |
| Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.
