
The Z8S18010FSG is a 5V microcontroller with an 8-bit SCI interface and a ROMless core architecture. It operates within a temperature range of 0°C to 70°C and is packaged in a BQFP package. The device features two timers/counters and is designed for surface mount applications. The Z8S18010FSG is RoHS compliant and is available in a tray packaging format with 66 units per package.
Ixys Z8S18010FSG technical specifications.
| Package/Case | BQFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z180 |
| Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.
