Sign in to ask questions about the Ixys Z8S18010PEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8S18010PEC technical specifications.
| Access Time | 10us |
| Package/Case | DIP |
| Data Bus Width | 8b |
| Interface | SCI |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 2 |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Z180 |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8S18010PEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.