
The Ixys Z8S18010VEC is an 8-bit microprocessor with an access time of 10us and a maximum operating frequency of 10MHz. It is packaged in a leaded LCC package and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The device is not RoHS compliant and is available in a quantity of 20 per package, packaged in rail or tube packaging.
Ixys Z8S18010VEC technical specifications.
| Access Time | 10us |
| Package/Case | LCC |
| Data Bus Width | 8b |
| Interface | SCI |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Z180 |
| RoHS | Not Compliant |
No datasheet is available for this part.