
The Z8S180 is a 5V microprocessor with a core architecture of Z8, operating at a maximum frequency of 20MHz. It features an 8-bit data bus width and supports the SCI interface. The device is packaged in a BQFP package and is designed for surface mount applications. The operating temperature range is from -40°C to 85°C. The Z8S180 is a lead-free device and is available in a tray packaging format with 66 units per package.
Ixys Z8S18020FEG1960 technical specifications.
| Package/Case | BQFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Z180 |
| Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.