
Ixys Z8S18020FSC1960 technical specifications.
| Access Time | 20us |
| Package/Case | BQFP |
| Data Bus Width | 8b |
| Interface | SCI |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 2 |
| Package Quantity | 66 |
| Packaging | Tray |
| Series | Z180 |
| RoHS | Not Compliant |
No datasheet is available for this part.