
The Z8S18020VEC1960 is a single-core microprocessor with 2 timers/counters, operating within a temperature range of -40°C to 100°C. It features an 8-bit data bus and supports the SCI interface. The device is packaged in a leaded LCC package, available in quantities of 20. The microprocessor operates at a maximum frequency of 20MHz.
Ixys Z8S18020VEC1960 technical specifications.
| Access Time | 20us |
| Package/Case | LCC |
| Data Bus Width | 8b |
| Interface | SCI |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Series | Z180 |
| RoHS | Not Compliant |
No datasheet is available for this part.
