The Z8S180 microcontroller is a ROMless device with a 20MHz maximum frequency and 8-bit data bus width. It operates within a temperature range of 0-70°C and is supplied with a 5V voltage. The device is packaged in a 20-piece rail/tube packaging and features a surface mount package. The Z8S180 is compliant with RoHS regulations and is lead free.
Ixys Z8S18020VSG1960 technical specifications.
| Package/Case | PLCC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z180 |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8S18020VSG1960 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
