Sign in to ask questions about the Ixys Z8S18033VSG00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8S18033VSG00TR technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8S18033VSG00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.