Sign in to ask questions about the Ixys Z9023106FSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z9023106FSC technical specifications.
| Access Time | 6us |
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Frequency | 6MHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 27 |
| Package Quantity | 96 |
| Packaging | Tray |
| RAM Size | 236B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z9023106FSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
