The Z8 IC features a 6MHz core architecture with an access time of 6us. It has 27 I/Os and 236 bytes of RAM. The device is packaged in a lead-free LQFP package and is suitable for surface mount applications. The IC operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Ixys Z9023106FSC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z9023106FSC00TR technical specifications.
| Access Time | 6us |
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Frequency | 6MHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 27 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RAM Size | 236B |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z9023106FSC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.