The Z9023106PSC is a 24KB EPROM IC from Ixys with an 8-bit data bus and a maximum operating frequency of 6MHz. It is packaged in a SDIP package and is mounted through a hole. The IC has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not RoHS compliant and contains lead.
Ixys Z9023106PSC technical specifications.
| Access Time | 6us |
| Package/Case | SDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Frequency | 6MHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 6MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 24KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 27 |
| Number of Programmable I/O | 27 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RAM Size | 236B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z9023106PSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.