The Ixys Z9023106PSG is a Z8 architecture microcontroller with 24KB of EPROM memory and 236 bytes of RAM. It operates at a maximum frequency of 6MHz and has an 8-bit data bus. The device is packaged in a lead-free SDIP package and is suitable for through-hole mounting. It can be powered from a supply voltage of 4.5V to 5.5V and operates within a temperature range of 0°C to 70°C. The device is RoHS compliant and is available in a packaging quantity of 15 units per rail or tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys Z9023106PSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 6us |
| Package/Case | SDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 6MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 24KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 27 |
| Number of Programmable I/O | 27 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 236B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z9023106PSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.