Ixys Z9025106PSC technical specifications.
| Access Time | 6us |
| Package/Case | SDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Frequency | 6MHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 6MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 27 |
| Number of Programmable I/O | 27 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RAM Size | 300B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z9025106PSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.