Sign in to ask questions about the Ixys Z9025106PSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z9025106PSG technical specifications.
| Access Time | 6us |
| Package/Case | SDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 6MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 27 |
| Number of Programmable I/O | 27 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 300B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z9025106PSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.