The Ixys Z9036112PSC is an 8-bit OTP microcontroller with a Z8 core architecture. It features an 8-bit data bus width and is available in a DIP package with through-hole mount. The device is rated for operation between 0°C and 70°C. It is not RoHS compliant and contains lead. The microcontroller is packaged in a rail/Tube format with 15 units per package.
Checking distributor stock and pricing after the page loads.
Ixys Z9036112PSC technical specifications.
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.