The Z9036112PSG is an OTP microcontroller from Ixys, featuring a Z8 core architecture and an 8-bit data bus. It operates within a temperature range of 0 to 70°C and is packaged in a lead-free through-hole DIP package. The device is available in quantities of 15 and is packaged in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Ixys Z9036112PSG technical specifications.
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.