Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys ZEPIR0BAS02MODG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 8.9mA |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital |
| Packaging | Box |
| Sensing Method | Infrared (IR) |
| Series | ZMOTION® |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZEPIR0BAS02MODG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
