
Ixys ZGFI7101JBT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Operating Supply Current | 400uA |
| Packaging | Rail/Tube |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Threshold Voltage | 18V |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZGFI7101JBT to view detailed technical specifications.
No datasheet is available for this part.