IC Earth Leakage Detector 8-DIP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Operating Supply Current | 400uA |
| Packaging | Rail/Tube |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Threshold Voltage | 18V |
| Weight | 0.032805oz |
| RoHS | Compliant |