
The ZGP323HAP2004C is a Z8 GP microcontroller from Ixys with an 8-bit architecture and 4KB of one-time programmable memory. It operates at a maximum frequency of 8MHz and has 16 programmable I/Os. The device is packaged in a PDIP package and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It also features a POR, WDT, and HLVD peripheral. The microcontroller is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys ZGP323HAP2004C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | OTP, |
| Min Supply Voltage | 2V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Z8® GP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZGP323HAP2004C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.