The ZGP323HAP2804C is a Z8 GP OTP microcontroller from Ixys. It features a 4KB memory size, 8-bit data bus width, and an internal oscillator. The device operates at a maximum frequency of 8MHz and has a maximum supply voltage of 5.5V. It is available in a PDIP package and is not RoHS compliant. The microcontroller has 24 programmable I/Os and includes peripherals such as a power-on reset, watchdog timer, and high-low voltage detector. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Ixys ZGP323HAP2804C technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | OTP, |
| Min Supply Voltage | 2V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Z8® GP™ |
| RoHS | Not Compliant |
No datasheet is available for this part.