
The Ixys ZGP323HAS2832C is a 32KB OTP microcontroller with an 8-bit core architecture and 8MHz maximum frequency. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 2V and 5.5V. The device features 24 programmable I/Os, a watchdog timer, power-on reset, and a high-low voltage detect. It is available in a SOIC package and is packaged in rail/Tube quantities of 27.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys ZGP323HAS2832C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Z8® GP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZGP323HAS2832C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.