
The Ixys ZGP323HEH4804C is a 32-bit microcontroller with 4KB of one-time programmable memory. It operates at a maximum frequency of 8MHz and has a maximum operating temperature of 105°C. The device is packaged in a surface mount SSOP package and is not RoHS compliant. It features peripherals such as a power-on reset, watch dog timer, and high-low voltage detect.
Ixys ZGP323HEH4804C technical specifications.
| Access Time | 8us |
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | OTP, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Z8® GP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZGP323HEH4804C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.