
The Ixys ZGP323HEH4832C is a 32-bit microcontroller with 32KB of one-time programmable memory and a maximum operating frequency of 8MHz. It operates within a temperature range of -40°C to 105°C and can be supplied with a voltage between 2V and 5.5V. The device is packaged in a surface mount SSOP package and is not RoHS compliant.
Ixys ZGP323HEH4832C technical specifications.
| Access Time | 8us |
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Z8® GP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZGP323HEH4832C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
