
The Ixys ZGP323HSS2816C is a 16KB OTP microprocessor with an 8-bit data bus width and a core architecture of Z8. It operates at a maximum frequency of 8MHz and has a maximum supply voltage of 5.5V. The device is packaged in a SOIC package and is designed for surface mount applications. It features a number of peripherals, including a power-on reset, watch dog timer, and high-low voltage detect. The microprocessor is not RoHS compliant and contains lead.
Ixys ZGP323HSS2816C technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Z8® GP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZGP323HSS2816C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.