
The Z8 GP microcontroller features a 4KB EPROM memory, 24 programmable I/Os, and an internal oscillator. It operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 3.6V. The device is available in a PDIP package and is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Ixys ZGP323LAP2804C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys ZGP323LAP2804C technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Z8® GP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZGP323LAP2804C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.