
The ZGP323LEP2008C is an 8KB OTP microcontroller from Ixys, featuring an 8-bit core architecture and an internal oscillator. It operates within a temperature range of -40°C to 105°C and can supply voltage between 2V and 3.6V. The device has 16 programmable I/Os and 8 timers/counters, as well as peripherals such as a power-on reset, watch dog timer, and high-low voltage detect. It is available in a DIP package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys ZGP323LEP2008C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 8us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Z8® GP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZGP323LEP2008C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
