
The ZGP323LEP2832G is a 32KB OTP EPROM microcontroller from Ixys, featuring a Z8 core architecture and 8MHz maximum frequency. It has 24 programmable I/Os and 2 timers/counters. The device operates over a temperature range of -40°C to 105°C and is available in a lead-free DIP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys ZGP323LEP2832G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 8us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 2V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| Series | Z8® GP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZGP323LEP2832G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.