
The Z8 GP IC is a high-speed, 8-bit microcontroller with a 4KB OTP EPROM memory. It operates at a maximum frequency of 8MHz and has a data bus width of 8 bits. The device is packaged in a surface mount SSOP package and has a maximum operating temperature of 70°C. It also features a number of peripherals, including a power-on reset, watchdog timer, and high-voltage detect. The IC is not RoHS compliant and is available in a rail or tube packaging configuration.
Sign in to ask questions about the Ixys ZGP323LSH2804C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys ZGP323LSH2804C technical specifications.
| Access Time | 8us |
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Z8® GP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZGP323LSH2804C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.