
The Ixys ZGP323LSP2008C is an 8-bit OTP EPROM IC with 8KB memory size and a maximum operating frequency of 8MHz. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.6V. The IC is packaged in a DIP package and features 16 programmable I/Os and 8 timers/counters. It also includes peripherals such as a power-on reset (POR) and a watchdog timer (WDT). The device is not RoHS compliant.
Ixys ZGP323LSP2008C technical specifications.
| Access Time | 8us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 2V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Z8® GP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZGP323LSP2008C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.