
The Z8 GP 8MHz 8b 4KB OTP EPROM DIP is a Z8 core architecture IC with an 8-bit data bus width and 4KB of memory. It features an internal oscillator and a maximum operating temperature of 70°C. The device is available in a DIP package and is not RoHS compliant. It has 24 programmable I/Os and includes peripherals such as a power-on reset, watchdog timer, and high-low voltage detect.
Sign in to ask questions about the Ixys ZGP323LSP2804C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys ZGP323LSP2804C technical specifications.
| Access Time | 8us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 2V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Z8® GP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZGP323LSP2804C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.