
The ZGP323LSP2808C is an 8KB OTP EPROM microcontroller from Ixys with a core architecture of Z8. It features an internal oscillator and operates at a maximum frequency of 8MHz. The device has 24 programmable I/Os, 8 timers/counters, and includes peripherals such as power-on reset, watchdog timer, and hardware low-voltage detect. It is available in a DIP package and is not RoHS compliant.
Sign in to ask questions about the Ixys ZGP323LSP2808C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys ZGP323LSP2808C technical specifications.
| Access Time | 8us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Z8® GP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZGP323LSP2808C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
