
The Ixys ZGP323LSP4008C is an 8-bit microcontroller with an 8KB OTP EPROM, 32 I/O pins, and a maximum operating frequency of 8MHz. It features a DIP package and operates within a temperature range of 0°C to 70°C. The device includes peripherals such as a power-on reset, watchdog timer, and high-low voltage detect. However, it is not RoHS compliant and contains lead.
Ixys ZGP323LSP4008C technical specifications.
| Access Time | 8us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Z8® GP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZGP323LSP4008C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.