
The ZGP323LSS2804C is an 8-bit OTP EPROM IC with a memory size of 4KB and a maximum operating frequency of 8MHz. It operates within a supply voltage range of 2V to 3.6V and has a maximum operating temperature of 70°C. The device is packaged in a SOIC package and is suitable for surface mount applications. It features internal oscillator and peripherals such as power-on reset, watchdog timer, and hardware low-voltage detect. The IC is not RoHS compliant and is available in a rail or tube packaging format.
Sign in to ask questions about the Ixys ZGP323LSS2804C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys ZGP323LSS2804C technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Z8® GP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZGP323LSS2804C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.