
The Ixys ZHX1010MV115THTR is a module optical sensor with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a package quantity of 2000 and is packaged in tape and reel. The sensor operates at a supply voltage of 5.5V and is not RoHS compliant. It has a size of 4mm and a width of 3.7mm, with a height of 9.9mm and a wavelength of 875nm.
Sign in to ask questions about the Ixys ZHX1010MV115THTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys ZHX1010MV115THTR technical specifications.
| Package/Case | Module |
| Height | 4mm |
| Lead Free | Contains Lead |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Size | 4mm |
| Wavelength | 875nm |
| Width | 3.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZHX1010MV115THTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
