Ixys ZHX1223TB115THTR technical specifications.
| Package/Case | Module |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 6.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Orientation | Top View |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SIR UltraSlim™ |
| Size | 1.9mm |
| Wavelength | 870nm |
| Width | 1.8mm |
| RoHS | Compliant |
No datasheet is available for this part.