The Ixys ZLF645E0H2864G is an 8-bit UART microcontroller with 64KB of FLASH memory and 1KB of RAM. It features 24 programmable I/O lines and 3 timers. The device operates at a maximum frequency of 8MHz and is supplied with a voltage between 2V and 3.6V. The microcontroller is packaged in a SSOP package and is compliant with RoHS regulations. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
Ixys ZLF645E0H2864G technical specifications.
| Package/Case | SSOP |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 3 |
| Package Quantity | 47 |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |