The Ixys ZLF645E0S2864G is an 8-bit microcontroller with a UART interface, featuring 64KB of FLASH memory and 1KB of RAM. It has 24 programmable I/O lines and 3 timers/counters. The device operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 2V and 3.6V. The Ixys ZLF645E0S2864G is available in a SOIC-28 package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Ixys ZLF645E0S2864G technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 3 |
| Package Quantity | 27 |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |