IC Crimzon Z8 Mcu Otp 96K 20SSOP
Checking distributor stock and pricing after the page loads.
Ixys ZLP12840H2096G technical specifications.
| Access Time | 8us |
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 96KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Radiation Hardening | No |
| RAM Size | 1004B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |