The ZLP12840H2828G is a Z8 core-based microcontroller with 128KB of OTP memory and 1004B of RAM. It operates at a maximum frequency of 8MHz and features an 8-bit UART interface. The device is packaged in a lead-free SSOP package and is RoHS compliant. It can operate over a temperature range of 0°C to 70°C with a supply voltage range of 2V to 3.6V.
Checking distributor stock and pricing after the page loads.
Ixys ZLP12840H2828G technical specifications.
| Access Time | 8us |
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2V |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Package Quantity | 47 |
| RAM Size | 1004B |
| RoHS Compliant | Yes |
| RoHS | Compliant |