The Ixys ZLP12840H2832G is a 32KB Z8 microcontroller with an access time of 8us and a maximum frequency of 8MHz. It features 24 programmable I/O and 2 timers/counters. The device is available in an SSOP package and operates within a temperature range of 0°C to 70°C. The Ixys ZLP12840H2832G is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Ixys ZLP12840H2832G technical specifications.
| Access Time | 8us |
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Radiation Hardening | No |
| RAM Size | 1004B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |