The Ixys ZLP12840P2032G is an 8-bit microcontroller with an access time of 8us and a frequency of 8MHz. It features 1004 bytes of RAM and is packaged in a DIP package. The device is lead free and RoHS compliant, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Ixys ZLP12840P2032G technical specifications.
| Access Time | 8us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Frequency | 8MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RAM Size | 1004B |
| RoHS Compliant | Yes |
| RoHS | Compliant |