The Ixys ZLP12840P2064G is an 8-bit microcontroller with a core architecture of Z8 and a frequency of 8MHz. It features 1004B of RAM and is packaged in a DIP package. The device is lead free and compliant with RoHS regulations. It is available in a packaging quantity of 18 units per rail or tube. The access time is 8us, making it suitable for high-speed applications. The device is suitable for use in a variety of applications, including those requiring a high level of integration and processing power.
Checking distributor stock and pricing after the page loads.
Ixys ZLP12840P2064G technical specifications.
| Access Time | 8us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Frequency | 8MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RAM Size | 1004B |
| RoHS Compliant | Yes |
| RoHS | Compliant |