The Ixys ZLP12840S2864G is an 8-bit Z8 microcontroller with 64KB of EPROM and 1004B of RAM. It operates at a maximum frequency of 8MHz and has a maximum operating temperature of 70°C. The device is packaged in a SOIC package and is compliant with RoHS regulations. It features 24 programmable I/Os, 2 timers/counters, and a watchdog timer. The microcontroller is suitable for use in a variety of applications, including those requiring low-power operation and high-speed data transfer.
Checking distributor stock and pricing after the page loads.
Ixys ZLP12840S2864G technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Radiation Hardening | No |
| RAM Size | 1004B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |