The Ixys ZLP32300H2004G is an 8-bit microcontroller with a core architecture of Z8 and a frequency of 8MHz. It features an access time of 8us and is packaged in a lead-free SSOP package. The device is RoHS compliant and available in a rail/tube packaging format with 67 units per package. The microcontroller has a RAM size of 237B.
Checking distributor stock and pricing after the page loads.
Ixys ZLP32300H2004G technical specifications.
| Access Time | 8us |
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Frequency | 8MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| RoHS | Compliant |