The Ixys Crimzon ZLP32300H2008C is an 8KB OTP microcontroller with a core architecture of Z8. It features a data bus width of 8 bits and a maximum frequency of 8MHz. The device is packaged in a surface mount SSOP package and operates over a temperature range of 0-70°C. It has 16 programmable I/Os and 8 timers/counters. Additionally, it includes peripherals such as brown-out detect/reset, power-on reset, and a watchdog timer.
Ixys ZLP32300H2008C technical specifications.
| Access Time | 8us |
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Crimzon™ ZLP |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZLP32300H2008C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
