
The Ixys ZLP32300H2032C is an 8-bit microcontroller with 32KB of one-time programmable memory and 16 I/Os. It operates at a maximum frequency of 8MHz and has a maximum operating temperature of 70°C. The device is packaged in a surface mount SSOP package and is designed for use in a variety of applications. It features an internal oscillator and includes peripherals such as brown-out detect/reset, power-on reset, and a watchdog timer.
Ixys ZLP32300H2032C technical specifications.
| Access Time | 8us |
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Crimzon™ ZLP |
| RoHS | Not Compliant |
No datasheet is available for this part.
